Part Details for 115-93-328-41-001000 by Mill-Max Mfg Corp
Overview of 115-93-328-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 115-93-328-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2585
|
Newark | Dip Socket, 28 Position, Through Hole, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill Max 115-93-328-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$2.2300 / $3.8400 | Buy Now |
DISTI #
ED58283-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
804 In Stock |
|
$2.0943 / $3.8800 | Buy Now |
DISTI #
575-893328
|
Mouser Electronics | IC & Component Sockets 28P VERY LOW PROFILE RoHS: Not Compliant | 4247 |
|
$2.0900 / $3.8800 | Buy Now |
DISTI #
70967831
|
RS | IC & Component Sockets 28P VERY LOW PROFILE | Mill-Max 115-93-328-41-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 20Position Open Frame Through Hole Low Profile Uses .015-.022 Leads DIP Socket RoHS: Non Compliant pbFree: No Min Qty: 84 Package Multiple: 14 Container: Tube | 0Tube |
|
$6.2700 / $6.4400 | Buy Now |
|
Bisco Industries | 24 |
|
Buy Now | ||
|
Quest Components | DIP28, IC SOCKET | 44 |
|
$1.5000 / $2.4000 | Buy Now |
DISTI #
000000000000037189
|
Sager | IC & Component Sockets 28P VERY LOW PROFILE Min Qty: 50 | 0 |
|
$2.4600 / $10.0000 | Buy Now |
Part Details for 115-93-328-41-001000
115-93-328-41-001000 CAD Models
115-93-328-41-001000 Part Data Attributes
|
115-93-328-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-93-328-41-001000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |
Alternate Parts for 115-93-328-41-001000
This table gives cross-reference parts and alternative options found for 115-93-328-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-93-328-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-382409-3 | DIP28, IC SOCKET | TE Connectivity | 115-93-328-41-001000 vs 2-382409-3 |
2-382409-1 | DIP28, IC SOCKET | TE's AMP | 115-93-328-41-001000 vs 2-382409-1 |
2-382409-3 | DIP28, IC SOCKET | TE's AMP | 115-93-328-41-001000 vs 2-382409-3 |
DIP328-001B | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Amphenol FCi | 115-93-328-41-001000 vs DIP328-001B |