Part Details for 115-R90-JBW by RCD Components Inc
Overview of 115-R90-JBW by RCD Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115-R90-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 0.9 Ohm 5% 1W ±90ppm/°C Silicone AXL Bulk |
53 In Stock |
|
$1.2600 / $9.3000 | Buy Now |
DISTI #
61252761
|
Verical | Res Wirewound 0.9 Ohm 5% 1W ±90ppm/C Silicone AXL Bulk Min Qty: 6 Package Multiple: 3 Date Code: 1710 | Americas - 51 |
|
$3.3085 / $12.0936 | Buy Now |
|
Master Electronics | Res Wirewound 0.9 Ohm 5% 1W ±90ppm/°C Silicone AXL Bulk |
53 In Stock |
|
$1.2600 / $9.3000 | Buy Now |