Part Details for 1150LFM1020HTN28E0 by Fenghua (HK) Electronics Ltd
Overview of 1150LFM1020HTN28E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1150LFM1020HTN28E0
1150LFM1020HTN28E0 CAD Models
1150LFM1020HTN28E0 Part Data Attributes
|
1150LFM1020HTN28E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1150LFM1020HTN28E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 138 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1150LFM1020HTN28E0
This table gives cross-reference parts and alternative options found for 1150LFM1020HTN28E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1150LFM1020HTN28E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150LFM1020HTN98FP | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 8150LFM1020HTN98FP |
8150LFM1020HTN0850 | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 8150LFM1020HTN0850 |
8150LFM1020HTN4810 | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 8150LFM1020HTN4810 |
8150LFM1020HTN18EC | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 8150LFM1020HTN18EC |
2150LFM1020HTN38F0 | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 2150LFM1020HTN38F0 |
1150LFM1020HTN78EB | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 1150LFM1020HTN78EB |
2150LFM1020HTN78FM | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 2150LFM1020HTN78FM |
1150LFM1020HTN581B | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 1150LFM1020HTN581B |
1150LFM1020HTN18EB | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 1150LFM1020HTN18EB |
2150LFM1020HTN2810 | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN28E0 vs 2150LFM1020HTN2810 |