Part Details for 115101-01-06.00 by Amphenol RF
Overview of 115101-01-06.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-01-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5203
|
Newark | Coax Cable, Bnc Plug-Bnc Plug, 6", Connector To Connector:Bnc Straight Plug To Bnc Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 115101-01-06.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$10.8600 | Buy Now |
DISTI #
ARF2905-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$12.5325 / $19.2100 | Buy Now |
DISTI #
70347945
|
RS | Cable Assy, Straight Plug to Straight Plug BNC, RG-316, 6 in | Amphenol RF 115101-01-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4400 | RFQ |
DISTI #
AMR115101-01-06.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI 0 | Americas - 0 in Stock |
|
$14.2000 / $15.3834 | Buy Now |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-316 cable 6 inches RoHS: Compliant |
50 In Stock |
|
$11.9700 / $15.5800 | Buy Now |
DISTI #
AMR115101-01-06.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI 0 | 0 |
|
$14.2000 / $15.3834 | Buy Now |
|
Powell Electronics | BNC Plug to BNC Plug RG-316 Cable Min Qty: 25 | 1 |
|
$13.1900 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on RG-316 cable 6 inches RoHS: Compliant |
50 In Stock |
|
$11.9700 / $15.5800 | Buy Now |
DISTI #
55958.1
|
TestEquity LLC | Amphenol RF 115101-01-06.00 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-316, 6" L, 50 Ohm | 0 |
|
$14.8700 | Buy Now |