Part Details for 115101-05-12.00 by Amphenol RF
Overview of 115101-05-12.00 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-05-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5654
|
Newark | Rf Cable Assembly, Bnc Straight Plug, 12", Rg179, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg179, Impedance:75Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 115101-05-12.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$14.5200 / $20.3200 | Buy Now |
DISTI #
ACX2321-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
624 In Stock |
|
$9.5972 / $15.8800 | Buy Now |
DISTI #
70278217
|
RS | Cable Assemblies, BNC Straight Plug to BNC Straight Plug on RG-179, BNC Series | Amphenol RF 115101-05-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0000 / $16.9700 | RFQ |
DISTI #
AMR115101-05-12.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC 0 | Americas - 0 in Stock |
|
$11.3906 / $15.0667 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-179 cable - 1 foot RoHS: Compliant |
100 In Stock |
|
$9.4500 / $15.2600 | Buy Now |
DISTI #
65168288
|
Verical | Cable Assembly RG179 0.305m BNC to BNC PL-PL Crimp-Crimp Bag Min Qty: 5 Package Multiple: 5 Date Code: 2241 | Americas - 100 |
|
$12.9333 / $19.6649 | Buy Now |
DISTI #
AMR115101-05-12.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC 0 | 0 |
|
$11.3906 / $15.0667 | Buy Now |
DISTI #
115101-05-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$10.4900 / $11.5900 | Buy Now |
DISTI #
4067934
|
Farnell | CABLE ASSY, BNC PLUG-BNC PLUG, 12" RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$10.9901 / $15.6661 | Buy Now |
|
Master Electronics | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-179 cable - 1 foot RoHS: Compliant |
100 In Stock |
|
$9.4500 / $15.2600 | Buy Now |