Part Details for 115101-05-36.00 by Amphenol Corporation
Overview of 115101-05-36.00 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 115101-05-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115101-05-36.00
|
Avnet Americas | Cable Assembly RG179 0.914m BNC to BNC PL-PL Bag - Bag (Alt: 115101-05-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$12.9375 / $19.8865 | Buy Now |
DISTI #
115101-05-36.00
|
Avnet Americas | Cable Assembly RG179 0.914m BNC to BNC PL-PL Bag - Bag (Alt: 115101-05-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-115101-05-36.00
|
Mouser Electronics | RF Cable Assemblies BNC ST Plug to BNC ST Plug RG-179 36 in RoHS: Compliant | 57 |
|
$16.7100 / $21.9000 | Buy Now |
DISTI #
115101-05-36.00
|
Avnet Abacus | Cable Assembly RG179 0.914m BNC to BNC PL-PL Bag (Alt: 115101-05-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 115101-05-36.00
115101-05-36.00 CAD Models
115101-05-36.00 Part Data Attributes
|
115101-05-36.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
115101-05-36.00
Amphenol Corporation
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |