-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9634
|
Newark | Cable Assembly, Coaxial, Rg58, 4Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 115101-19-48.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$14.6800 / $20.5600 | Buy Now |
DISTI #
ACX1796-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1002 In Stock |
|
$9.9391 / $16.4400 | Buy Now |
DISTI #
V36:1790_07758685
|
Arrow Electronics | Cable Assembly Coaxial 1.219m BNC to BNC M-M Bag Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 | Americas - 96 |
|
$8.6660 / $11.1530 | Buy Now |
DISTI #
V99:2348_07758685
|
Arrow Electronics | Cable Assembly Coaxial 1.219m BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1840 | Americas - 1 |
|
$2.3580 / $9.3250 | Buy Now |
DISTI #
70255225
|
RS | Cable Assembly, RG-58, BNC Str. Plug/ Str. Plug, 48 In., 50 Ohms, BNC Series | Amphenol RF 115101-19-48.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$14.6300 / $16.4400 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
AMR115101-19-48.00
|
Heilind Electronics | BNC Str Plug to BNC Str Plug RG-58 , 48 | Americas - 0 in Stock |
|
$11.6000 / $15.2334 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - BNC Straight Plug to RF Cable Assembly - BNC Straight Plug on RG-58 cable - 4 feet RoHS: Compliant |
89 In Stock |
|
$13.1400 / $20.5000 | Buy Now |
DISTI #
79356631
|
Verical | Cable Assembly Coaxial 1.219m BNC to BNC M-M Bag Min Qty: 5 Package Multiple: 5 Date Code: 2101 | Americas - 85 |
|
$17.6670 / $26.6500 | Buy Now |
DISTI #
AMR115101-19-48.00
|
Interstate Connecting Components | BNC Str Plug to BNC Str Plug RG-58 , 48 | 0 |
|
$11.6000 / $15.2334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy