There are no models available for this part yet.
Overview of 115101-20-24.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for 115101-20-24.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25T0742
|
Newark | Coaxial Cable Assembly, Rg59, 24In, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:Blackrohs Compliant: Yes |Amphenol Rf 115101-20-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $13.5300 | Buy Now | |
DISTI #
ACX1807-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
243 In Stock |
|
$8.0835 / $13.3700 | Buy Now | |
DISTI #
70275048
|
RS | BNC Straight Plug to BNC Straight Plug on RG-59 cable, 24 inches | Amphenol RF 115101-20-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1900 / $12.9600 | RFQ | |
DISTI #
AMR115101-20-24.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 24 inches RoHS: Compliant | 0 |
|
$8.5400 / $13.6800 | Buy Now | ||
DISTI #
AMR115101-20-24.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | ||
DISTI #
115101-20-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$9.0100 / $9.9600 | Buy Now | |
DISTI #
56022.1
|
TestEquity LLC | Amphenol RF 115101-20-24.00 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-59, 24" L, 75 Ohm | 0 |
|
$13.1800 | Buy Now |
CAD Models for 115101-20-24.00 by Amphenol RF
Part Data Attributes for 115101-20-24.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|