Part Details for 115101-20-36.00 by Amphenol Corporation
Overview of 115101-20-36.00 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 115101-20-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115101-20-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG59, 75 ohm, 3 ft, 900 mm, Black - Bag (Alt: 115101-20-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
115101-20-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG59, 75 ohm, 3 ft, 900 mm, Black - Bag (Alt: 115101-20-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$9.1375 / $12.8960 | Buy Now |
DISTI #
25T0743
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG59, 75 ohm, 3 ft, 900 mm, Black - Bulk (Alt: 25T0743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 18 Partner Stock |
|
$14.0300 / $16.5700 | Buy Now |
DISTI #
523-115101-20-36.00
|
Mouser Electronics | RF Cable Assemblies BNC St Plug-BNC St Plug RG-59 36in RoHS: Compliant | 31 |
|
$10.7900 / $15.9900 | Buy Now |
DISTI #
115101-20-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG59, 75 ohm, 3 ft, 900 mm, Black - Bag (Alt: 115101-20-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$9.1375 / $12.8960 | Buy Now |
DISTI #
115101-20-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG59, 75 ohm, 3 ft, 900 mm, Black - Bag (Alt: 115101-20-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
25T0743
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG59, 75 ohm, 3 ft, 900 mm, Black - Bulk (Alt: 25T0743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 18 Partner Stock |
|
$14.0300 / $16.5700 | Buy Now |
Part Details for 115101-20-36.00
115101-20-36.00 CAD Models
115101-20-36.00 Part Data Attributes:
|
115101-20-36.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
115101-20-36.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |