Part Details for 115101-20-48.00 by Amphenol RF
Overview of 115101-20-48.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-20-48.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9643
|
Newark | Bnc Straight Plug To Bnc Straight Plug Rg-59 75 Ohm 48 Inches (1219 Mm) |Amphenol Rf 115101-20-48.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 / $15.7200 | Buy Now |
DISTI #
ACX1810-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
34 In Stock |
|
$11.7390 / $17.9900 | Buy Now |
DISTI #
70275061
|
RS | Cable Assemblies, BNC Plug to BNC Plug, RG-59, 48 in, 75 Ohmn, BNC Series | Amphenol RF 115101-20-48.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0100 / $17.9900 | RFQ |
DISTI #
AMR115101-20-48.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 48 inches RoHS: Compliant |
15 In Stock |
|
$9.8100 / $14.8300 | Buy Now |
DISTI #
AMR115101-20-48.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
115101-20-48.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$10.4400 / $11.5100 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on RG-59 cable 48 inches RoHS: Compliant |
15 In Stock |
|
$9.8100 / $14.8300 | Buy Now |
DISTI #
56025.1
|
TestEquity LLC | Amphenol RF 115101-20-48.00 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-59, 48" L, 75 Ohm | 0 |
|
$14.4000 | Buy Now |