Part Details for 115103-04-24.00 by Amphenol RF
Overview of 115103-04-24.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115103-04-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6664
|
Newark | Cable Assy, Bnc Plug-R/A Bnc Plug, 24", Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 115103-04-24.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$22.3900 / $28.5700 | Buy Now |
DISTI #
115-115103-04-24.00-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
74 In Stock |
|
$17.9315 / $24.9400 | Buy Now |
DISTI #
AMR115103-04-24.00
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assemblies FLCABNC-BNC RP-SP 24.0 |
25 In Stock |
|
$17.7400 / $25.3800 | Buy Now |
DISTI #
AMR115103-04-24.00
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Plug to BNC Plug RG-58 Cable Min Qty: 25 | 1 |
|
$515.2500 / $1,906.0000 | Buy Now |
|
Master Electronics | RF Cable Assemblies FLCABNC-BNC RP-SP 24.0 |
25 In Stock |
|
$17.7400 / $25.3800 | Buy Now |