Part Details for 115103-04-M0.25 by Amphenol Corporation
Overview of 115103-04-M0.25 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115103-04-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115103-04-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to 90° BNC Plug, RG58, 50 ohm, 9.84 ", 250 mm - Bag (Alt: 115103-04-M0.25) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$16.6019 | Buy Now |
DISTI #
523-11510304M025
|
Mouser Electronics | RF Cable Assemblies FLCA BNC -BNC RP-SP 250MM RoHS: Compliant | 19 |
|
$18.0800 / $26.1600 | Buy Now |
DISTI #
115103-04-M0.25
|
TTI | RF Cable Assemblies FLCA BNC -BNC RP-SP 250MM pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.9400 / $20.5600 | Buy Now |