Part Details for 115103-04-M0.75 by Amphenol RF
Overview of 115103-04-M0.75 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115103-04-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6660
|
Newark | Cable Assy, Bnc Plug-R/A Bnc Plug, 0.75M, Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:29.53", Cable Length - Metric:750Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 115103-04-M0.75 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0600 / $21.7100 | Buy Now |
DISTI #
115-115103-04-M0.75-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 29.53" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.8720 | Buy Now |
DISTI #
AMR115103-04-M0.75
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9400 / $25.7200 | Buy Now |
DISTI #
AMR115103-04-M0.75
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now |