There are no models available for this part yet.
Overview of 115103-04-M1.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 115103-04-M1.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK6661
|
Newark | Cable Assy, Bnc Plug-R/A Bnc Plug, 1M, Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 115103-04-M1.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8400 / $24.4100 | Buy Now | |
DISTI #
115-115103-04-M1.00-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$19.6103 / $27.2800 | Buy Now | |
DISTI #
AMR115103-04-M1.00
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$18.0700 / $25.6600 | Buy Now | ||
DISTI #
AMR115103-04-M1.00
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$18.0700 / $25.6600 | Buy Now |
CAD Models for 115103-04-M1.00 by Amphenol RF
Part Data Attributes for 115103-04-M1.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|