Part Details for 115104-15-24.00 by Amphenol RF
Overview of 115104-15-24.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115104-15-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7975
|
Newark | Bnc Right Angle Plug To Bnc Right Angle Plug Rg-59 75 Ohm 24 Inches (610 Mm) |Amphenol Rf 115104-15-24.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6200 / $39.3800 | Buy Now |
DISTI #
ARF3281-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.8673 / $47.0800 | Buy Now |
DISTI #
AMR115104-15-24.00
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$32.5100 / $47.1700 | Buy Now |
DISTI #
AMR115104-15-24.00
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC RI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$32.5100 / $47.1700 | Buy Now |
DISTI #
56074.1
|
TestEquity LLC | Amphenol RF 115104-15-24.00 RF Cable, BNC Rt Angle Plug to BNC Rt Angle Plug, RG-59, 24" L, 75 Ohm | 0 |
|
$38.9900 | Buy Now |