Part Details for 11513 by Goobay
Overview of 11513 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC-3C2V-0750-WH
|
TME | Cable, 75Ω, 7.5m, coaxial 9.5mm socket,coaxial 9.5mm plug, white Min Qty: 1 | 8 |
|
$1.8700 / $2.9900 | Buy Now |