Part Details for 115206-0321 X by ITT Interconnect Solutions
Overview of 115206-0321 X by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-321MLB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-321MLD | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, |
Price & Stock for 115206-0321 X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT115206-0321 X
|
Heilind Electronics | KPSE07E16-23SX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT115206-0321 X
|
Interstate Connecting Components | KPSE07E16-23SX | 0 |
|
Buy Now |