There are no models available for this part yet.
Overview of 1153-4-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 1153-4-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC5529
|
Newark | Round Clear Hole Spacer 5/16 Rd X 1/8 X 0.115 |Raf Electronic Hardware 1153-4-AL RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
Buy Now | ||
DISTI #
761-1153-4-AL
|
Mouser Electronics | Standoffs & Spacers AL 1/8in 5/16in Spacer RoHS: Compliant | 0 |
|
$0.2340 / $0.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 43 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAF1153-4-AL
|
DB Roberts | ROUND SPACER 5/16 RD X 1/8 X 0.115 | 0 |
|
RFQ |
CAD Models for 1153-4-AL by RAF Electronic Hardware
Part Data Attributes for 1153-4-AL by RAF Electronic Hardware
1153-4-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
1153-4-ALRAF Electronic HardwareVS
-