Part Details for 115334 by AMETEK Inc
Overview of 115334 by AMETEK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70250909
|
RS | Vacuum Motor, Ametek Lamb, 120V, 2-stage, 7.2 inch | AMETEK LAMB 115334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 22 |
|
$323.7800 / $359.7600 | Buy Now |
|
Neutron USA | Vacuum Motor, 120VAC, 2-stage, 7.2 inch Dia, Tangential, 68.6CFM at 0.875" Orifice, 12.4A 17025RPM | 0 |
|
$580.0000 | Buy Now |