There are no models available for this part yet.
Overview of 11537 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115373FHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3mm, Blue High Temperature Housing, Tray Packaging | |
GSB3115373RFHR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, STACK SINK, DIP, 30u\\ GOLD, BLUE, TL 3MM, H: 9.91mm | |
GSB3115371RF1HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell Without Flange(T/B), Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tape and Reel Packaging |
Price & Stock for 11537 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-11537
|
Mouser Electronics | Screws & Fasteners HBPF 187-437-315 BLACK RoHS: Compliant | 1335 |
|
$0.1190 / $0.2700 | Buy Now | |
DISTI #
73508392
|
RS | HeyClip Nylon Barbed Push Fastners, 187-437-315, Black | Heyco 11537 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1160 / $0.1370 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1008 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0608 / $0.1285 | Buy Now | ||
DISTI #
HEY11537
|
DB Roberts | HBPF 187-437-315 BLACK | 0 |
|
RFQ |
CAD Models for 11537 by Heyco
Part Data Attributes for 11537 by Heyco
11537
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
11537HeycoVS
-