Part Details for 115383-0016 by ITT Interconnect Solutions
Overview of 115383-0016 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115383FHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3mm, Black High Temperature Housing, Tray Packaging | |
GSB3115383RF6HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell Without Flange(T/B), Shell with Nickel Plating, Shell Dip Pitch 17.42mm, 30u\\ Gold, Dip 3.0mm, Black High Temperature Housing, Tape and Reel Packaging | |
GSB3115383TF3HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 11.42mm Height, 18 Pins, Shell Without Flange(T/B), Shell Dip 2mm, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3.0mm, Black High Temperature Housing, Tray Packaging |
Price & Stock for 115383-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1393
|
Newark | Itt Cannon |Itt Cannon 115383-0016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1900 / $64.3400 | Buy Now |
DISTI #
2266-115383-0016-ND
|
DigiKey | 115383-0016 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$40.0700 / $42.4200 | Buy Now |
|
Onlinecomponents.com | MIL Series Circular Connector - Plug - Shell 12 - 10 Contacts - Solder Pins Installed - Aluminum Alloy |
88 In Stock |
|
$34.0700 / $57.0300 | Buy Now |
DISTI #
61915502
|
Verical | 115383-0016 Min Qty: 2 Package Multiple: 1 | Americas - 38 |
|
$35.4500 / $37.5300 | Buy Now |
DISTI #
1153830016-ITT
|
TME | 115383-0016 Min Qty: 1 | 38 |
|
$39.5670 / $46.5423 | Buy Now |
DISTI #
C1S138502267721
|
Chip1Stop | Connector Circular | 38 |
|
$39.3000 / $44.4000 | Buy Now |
|
Master Electronics | MIL Series Circular Connector - Plug - Shell 12 - 10 Contacts - Solder Pins Installed - Aluminum Alloy |
88 In Stock |
|
$34.0700 / $57.0300 | Buy Now |
Part Details for 115383-0016
115383-0016 CAD Models
115383-0016 Part Data Attributes
|
115383-0016
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
115383-0016
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |