Part Details for 115383-0023 by ITT Interconnect Solutions
Overview of 115383-0023 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115383FHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3mm, Black High Temperature Housing, Tray Packaging | |
GSB3115383RF6HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell Without Flange(T/B), Shell with Nickel Plating, Shell Dip Pitch 17.42mm, 30u\\ Gold, Dip 3.0mm, Black High Temperature Housing, Tape and Reel Packaging | |
GSB3115383TF3HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 11.42mm Height, 18 Pins, Shell Without Flange(T/B), Shell Dip 2mm, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3.0mm, Black High Temperature Housing, Tray Packaging |
Price & Stock for 115383-0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$49.2600 / $100.5300 | Buy Now | |
|
Master Electronics | 0 |
|
$49.2600 / $100.5300 | Buy Now |