Part Details for 1157-10-S-28 by RAF Electronic Hardware
Results Overview of 1157-10-S-28 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1157-10-S-28 Information
1157-10-S-28 by RAF Electronic Hardware is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10011575-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Right Angle Header. | |
| 86094328115788E1LF | Amphenol Communications Solutions | DIN Straight Receptacle Wire Wrap Solder Style C 32 ways, MIL Class | |
| 86094648115745E1LF | Amphenol Communications Solutions | DIN Straight Receptacle Wire Wrap Solder Style C 64 ways, Class III, Tail Length: 13.1mm |
Price & Stock for 1157-10-S-28
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RAF1157-10-S-28
|
DB Roberts | 0 |
|
RFQ |