There are no models available for this part yet.
Overview of 1157-8-PH by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
115739-HMC573LC3B | Analog Devices | HMC573LC3B Evaluation PCB | |
115708-HMC546MS8G | Analog Devices | HMC546MS8G Eval PCB , 2015MHz | |
LTC1157CS8#TRPBF | Analog Devices | 3.3V 2x uP Hi-Side/L-Side MOSF |
Price & Stock for 1157-8-PH by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH6661
|
Newark | 5/16 Rd X 3/8 X .166 Id |Raf Electronic Hardware 1157-8-PH RoHS: Not Compliant Min Qty: 226 Package Multiple: 1 Date Code: 0 Container: Bulk | 862 |
|
$1.3200 / $1.5700 | Buy Now | |
DISTI #
1772-2408-ND
|
DigiKey | 5/16 RD X 3/8 X .166 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1480 In Stock |
|
$0.5289 / $1.0100 | Buy Now | |
DISTI #
761-1157-8-PH
|
Mouser Electronics | Standoffs & Spacers 5/16 Rd X 3/8 X .166 ID Round Spacer RoHS: Compliant | 0 |
|
$0.5990 / $0.6000 | Order Now | |
DISTI #
71739702
|
RS | Round Spacer, 5/16 Rd X 3/8 X .166 ID | RAF 1157-8-PH RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 880 Factory Stock |
|
$0.5760 / $0.6980 | Buy Now | ||
DISTI #
RAF1157-8-PH
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 880 Factory Stock |
|
$0.5760 / $0.6980 | Buy Now |
CAD Models for 1157-8-PH by RAF Electronic Hardware
Part Data Attributes for 1157-8-PH by RAF Electronic Hardware
1157-8-PH
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
1157-8-PHRAF Electronic HardwareVS
-