Part Details for 1157285 by Phoenix Contact
Overview of 1157285 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1157285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1157285-ND
|
DigiKey | CAPAROC E1 12-24DC/4A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
17 In Stock |
|
$39.1500 | Buy Now |
DISTI #
651-1157285
|
Mouser Electronics | Circuit Breakers CAPAROC E1 12-24DC/4A RoHS: Compliant | 5 |
|
$40.4500 / $46.4300 | Buy Now |
DISTI #
74594194
|
RS | CAPAROC, E1 12-24DC/4A, Electronic Circuit Breaker | Phoenix Contact 1157285 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1600 / $46.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7800 / $49.2600 | Buy Now |
DISTI #
1157285
|
TTI | Circuit Breakers CAPAROC E1 12-24DC/4A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$42.4500 | Buy Now |
DISTI #
000000000006425308
|
Sager | Circuit Breakers CAPAROC E1 12-24DC/4A Min Qty: 1 | 0 |
|
$47.0900 / $52.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.7800 / $49.2600 | Buy Now |
Part Details for 1157285
1157285 CAD Models
1157285 Part Data Attributes
|
1157285
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1157285
Phoenix Contact
Thermal Circuit Breaker, 4A, 24VDC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Body Breadth | 6.2 mm | |
Body Height | 111.3 mm | |
Body Length or Diameter | 132.4 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 300 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CUL; EN; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |