There are no models available for this part yet.
Overview of 1157290 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1157290 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1157290-ND
|
DigiKey | CAPAROC E1 12-24DC/2A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$37.4625 / $44.9600 | Buy Now | |
DISTI #
651-1157290
|
Mouser Electronics | Circuit Breakers CAPAROC E1 12-24DC/2A RoHS: Compliant | 0 |
|
$50.0700 | Order Now | |
DISTI #
74594193
|
RS | CAPAROC, E1 12-24DC/2A, Electronic Circuit Breaker | Phoenix Contact 1157290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9100 / $52.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 56 Factory Stock |
|
$38.7800 / $49.2600 | Buy Now | ||
DISTI #
1157290
|
TTI | Circuit Breakers CAPAROC E1 12-24DC/2A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$42.0500 | Buy Now | |
DISTI #
000000000006425311
|
Sager | Circuit Breakers CAPAROC E1 12-24DC/2A Min Qty: 1 | 0 |
|
$47.0900 / $52.7500 | Buy Now | |
Master Electronics | RoHS: Compliant | 56 Factory Stock |
|
$38.7800 / $49.2600 | Buy Now |
CAD Models for 1157290 by Phoenix Contact
Part Data Attributes for 1157290 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Body Breadth
|
6.2 mm
|
Body Height
|
111.3 mm
|
Body Length or Diameter
|
132.4 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
300 A
|
Rated Current
|
2 A
|
Rated Voltage(DC)
|
24 V
|
Reference Standard
|
CUL; EN; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|