Part Details for 115739-HMC573LC3B by Analog Devices Inc
Overview of 115739-HMC573LC3B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115739-HMC573LC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-115739-HMC573LC3B-ND
|
DigiKey | EVAL BOARD HMC573LC3B Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$319.3600 | Buy Now |
DISTI #
584-115739HMC573LC3B
|
Mouser Electronics | RF Development Tools x2 Active Multiplier SMT, 8 to 22 GHz Fout RoHS: Compliant | 4 |
|
$322.1700 | Buy Now |
|
Analog Devices Inc | HMC573LC3B Evaluation PCB Min Qty: 1 Package Multiple: 1 | 33 |
|
$319.3600 | Buy Now |
DISTI #
28995754
|
Verical | HMC573LC3B RF Multiplier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$380.1857 | Buy Now |
|
Ameya Holding Limited | EVAL BOARD HMC573LC3B | 33 |
|
RFQ | |
DISTI #
HMC573LC3B-EVL
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$319.3500 | Buy Now |
Part Details for 115739-HMC573LC3B
115739-HMC573LC3B CAD Models
115739-HMC573LC3B Part Data Attributes:
|
115739-HMC573LC3B
Analog Devices Inc
Buy Now
|
Compare Parts:
115739-HMC573LC3B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |