There are no models available for this part yet.
Overview of 1159-0266-P5 by PACE Worldwide
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-0K0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug assembly, 4 pair 3mm,GEN2,0differential pair,10 single ended,0 PWR. |
Price & Stock for 1159-0266-P5 by PACE Worldwide
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10043335
|
Techni-Tool, Inc. | Pace 1159-0266-P5 Fuse, 5A, 230V, Time Lag For Use w/ST 300E/325E/350E | 0 |
|
$15.6000 | Buy Now | |
DISTI #
10043335
|
TestEquity LLC | Pace 1159-0266-P5 Fuse, 5A, 230V, Time Lag For Use w/ST 300E/325E/350E | 0 |
|
$15.6000 | Buy Now |