Part Details for 1159-0275-02-P5 by PACE Worldwide
Overview of 1159-0275-02-P5 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1159-0275-02-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043340
|
Techni-Tool, Inc. | Pace 1159-0275-02-P5 Fuse, 1.25A, 230V, Time Lag For Digital Soldering & Desoldering System | 0 |
|
$15.6000 | Buy Now |
DISTI #
10043340
|
TestEquity LLC | Pace 1159-0275-02-P5 Fuse, 1.25A, 230V, Time Lag For Digital Soldering & Desoldering System | 0 |
|
$15.6000 | Buy Now |