Part Details for 115CNQ015ASLPBF by International Rectifier
Overview of 115CNQ015ASLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 115CNQ015ASLPBF
115CNQ015ASLPBF CAD Models
115CNQ015ASLPBF Part Data Attributes
|
115CNQ015ASLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
115CNQ015ASLPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 55A, 15V V(RRM), Silicon, D61-8-SL, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | D61-8-SL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 5050 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 115CNQ015ASLPBF
This table gives cross-reference parts and alternative options found for 115CNQ015ASLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115CNQ015ASLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-115CNQ015ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 55A, 15V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN | Vishay Intertechnologies | 115CNQ015ASLPBF vs VS-115CNQ015ASLPBF |
115CNQ015ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 55A, 15V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN | Vishay Intertechnologies | 115CNQ015ASLPBF vs 115CNQ015ASL |