115H0-011804-R1
BizLink Holding Inc
Description: USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Receptacle,

Overview of 115H0-011804-R1 by BizLink Holding Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
75160-118-04LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,4 position, 2.54mm pitch

CAD Models for 115H0-011804-R1 by BizLink Holding Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 115H0-011804-R1 by BizLink Holding Inc

115H0-011804-R1
BizLink Holding Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BIZLINK GROUP
Reach Compliance Code
unknown
Additional Feature
OTHER STACKING CONNECTOR: 9 CONTACTS
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
METAL
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. 115H0-011804-R1
    BizLink Holding Inc
    USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Receptacle,
    VS

Alternate Parts for 115H0-011804-R1

This table gives cross-reference parts and alternative options found for 115H0-011804-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115H0-011804-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
48406-0001 Telecom and Datacom Connector, 18 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, Molex 115H0-011804-R1 vs 48406-0001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 115H0-011804-R1 by BizLink Holding Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 115H0-011804-R1 by BizLink Holding Inc

Select Manufacturer
Which Manufacturer of 115H0-011804-R1 would you like to use for your alert(s)?
  • Please alert me when 115H0-011804-R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 115H0-011804-R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 115H0-011804-R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 115H0-011804-R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 115H0-011804-R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 115H0-011804-R1 by BizLink Holding Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: