Part Details for 115AC.1-60C by Amperite Co
Overview of 115AC.1-60C by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6115ACBZ | Renesas Electronics Corporation | 12V Power Distribution Controllers | |
ISL6115ACBZ-T | Renesas Electronics Corporation | 12V Power Distribution Controllers |
Price & Stock for 115AC.1-60C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F4619
|
Newark | Time Delay Relay, Spst-Nc, 60S, Contact Voltage Vdc:-, Time Min:0.1S, Time Max:60S, Product Range:C Series, Contact Configuration:Spst-Nc, Contact Current:1A, Relay Mounting:Panel Mount, Contact Voltage Vac:-, Relay Terminals:Solder |AMPERITE 115AC.1-60C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 1A SPST-NC (42.86x28.58)mm Panel Time Delay Relay |
5 In Stock |
|
$42.4600 / $83.8500 | Buy Now |