Part Details for 115G1 by Anderson Power Products
Overview of 115G1 by Anderson Power Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1224
|
Newark | Cable Clamp, Accessory Type:Cable Clamp, For Use With:Powerpole Pak 4 Pole Connectors, Product Range:- Rohs Compliant: Yes |Anderson Power Products 115G1 Min Qty: 1 Package Multiple: 25 Date Code: 1 Container: Pack | 24 |
|
$29.1400 / $36.6400 | Buy Now |
DISTI #
2243-115G1-ND
|
DigiKey | POWERPOLE PAK-2-4P HARDWARE PAK- Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1182 In Stock |
|
$1.3758 / $2.5500 | Buy Now |
DISTI #
879-115G1
|
Mouser Electronics | Heavy Duty Power Connectors PP PAK-2-4P HDWE PAK-CABLE RoHS: Compliant | 7404 |
|
$1.3300 / $1.9400 | Buy Now |
DISTI #
70237075
|
RS | Connector, Power, Heavy Duty, PP PAK-2-4P HDWE PAK-CABLE | Anderson Power Products 115G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | Connector, Power, Heavy Duty, PP PAK-2-4P HDWE PAK-CABLE | Anderson Power Products 115G1 RoHS: Compliant | Alternative Product Available |
|
$0.8680 / $1.9870 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | CABLE CLAMP HARDWARE 4P POWERPOLE PAK | 75 |
|
$1.1070 / $1.8450 | Buy Now |
|
Quest Components | CABLE CLAMP HARDWARE 4P POWERPOLE PAK | 18 |
|
$1.2250 / $2.4500 | Buy Now |
DISTI #
115G1
|
TME | Accessories: cable holder, Powerpole®,PP15/45 Min Qty: 1 | 0 |
|
$1.8800 / $2.4800 | RFQ |
DISTI #
000000000002367401
|
Sager | Heavy Duty Power Connectors PP PAK-2-4P HDWE PAK-CABLE Min Qty: 1 | 0 |
|
$1.2200 / $1.6700 | Buy Now |