Part Details for 115V-AD00 by Attend Technology Inc
Overview of 115V-AD00 by Attend Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 115V-AD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-115V-AD00CT-ND
|
DigiKey | CONN NANO SIM SOCKET Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3306 In Stock |
|
$1.2761 / $2.5900 | Buy Now |
DISTI #
115V-AD00
|
TME | Connector: for cards, Nano SIM, SMT, PIN: 6 Min Qty: 1 | 3848 |
|
$1.2700 / $2.1100 | Buy Now |
|
NAC | Nano SIM Socket, Hinge 6 Pin , 10u in. Reel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7780 / $0.9315 | Buy Now |
|
New Advantage Corporation | Connector Nano SIM Card Hinge Lock 6P SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 997 |
|
$1.1200 / $1.2100 | Buy Now |
Part Details for 115V-AD00
115V-AD00 CAD Models
115V-AD00 Part Data Attributes:
|
115V-AD00
Attend Technology Inc
Buy Now
Datasheet
|
Compare Parts:
115V-AD00
Attend Technology Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATTEND TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ATTEND |