Part Details for 116-002 by Altech Corporation
Overview of 116-002 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-116002
|
Mouser Electronics | Enclosures for Industrial Automation PS97-6-t, 94x65x57mm Enclosure | 3 |
|
$8.4600 / $11.4100 | Buy Now |
DISTI #
70075317
|
RS | Junction Box, Polystyrene, 2.56 in., 3.70 in., 2.24 in., -40 to 70 C | Altech Corp 116-002 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9400 / $11.1800 | RFQ |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | Light Gray/Transparent Polystyrene Wall Mount Enclosure RoHS: Compliant | 0 |
|
$8.5300 / $9.9400 | Buy Now |
Part Details for 116-002
116-002 CAD Models
116-002 Part Data Attributes
|
116-002
Altech Corporation
Buy Now
|
Compare Parts:
116-002
Altech Corporation
|
Samacsys Manufacturer | Altech |