Part Details for 116-004 by Altech Corporation
Overview of 116-004 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1765
|
Newark | Ps1111-7-T, 110X110X66Mm Enclosure |Altech 116-004 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0800 / $25.2500 | Buy Now |
DISTI #
116-004-ND
|
DigiKey | BOX PLASTIC 4.33"L X 4.33"W Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5067 | Buy Now |
DISTI #
845-116004
|
Mouser Electronics | Enclosures for Industrial Automation PS1111-7-t, 110x110x66mm Enclosure | 0 |
|
$16.8300 / $17.3000 | Order Now |
DISTI #
70075319
|
RS | Junction Box, Polystyrene, 4.33 in., 4.09 in., 2.60 in., -40 to 70 C | Altech Corp 116-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$15.0000 / $17.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 9 Weeks | 0 |
|
$15.1500 | Buy Now |
|
Onlinecomponents.com | Light Gray/Transparent Polystyrene Wall Mount Enclosure RoHS: Compliant | 30 Factory Stock |
|
$15.6100 / $20.6700 | Buy Now |
|
Powell Electronics | PS1111-7-t, 110x110x66mm Enclosure Min Qty: 3 | 20 |
|
$19.5700 | Buy Now |
|
Master Electronics | Light Gray/Transparent Polystyrene Wall Mount Enclosure RoHS: Compliant | 30 Factory Stock |
|
$15.6100 / $20.6700 | Buy Now |
DISTI #
10111167
|
TestEquity LLC | Altech 116-004 PS1111-7-t, 110x110x66mm Enclosure Polystyrene, Transp Lid, PG Knockout | 0 |
|
$18.9400 | Buy Now |