Part Details for 116-008 by Altech Corporation
Overview of 116-008 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1769
|
Newark | Ps2518-9-T, 254X180X90Mm Enclosure |Altech 116-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2500 / $65.9600 | Buy Now |
DISTI #
116-008-ND
|
DigiKey | BOX PLASTIC 10"L X 7.09"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3600 | Buy Now |
DISTI #
845-116-008
|
Mouser Electronics | Enclosures for Industrial Automation 254x180x90mm PS2518-9-t PS | 0 |
|
$48.1000 / $52.3600 | Order Now |
DISTI #
70075324
|
RS | Junction Box, Polystyrene, 10.0 in., 7.09 in., 3.54 in., -40 to 70 C | Altech Corp 116-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1300 / $56.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | Light Gray/Transparent Polystyrene Wall Mount Enclosure RoHS: Compliant | 28 Factory Stock |
|
$44.5200 / $58.9400 | Buy Now |
|
Powell Electronics | PS2518-9-t, 254x180x90mm Enclosure Min Qty: 1 | 36 |
|
$55.8000 | Buy Now |
|
Master Electronics | Light Gray/Transparent Polystyrene Wall Mount Enclosure RoHS: Compliant | 28 Factory Stock |
|
$44.5200 / $58.9400 | Buy Now |
DISTI #
10106537
|
TestEquity LLC | Altech 116-008 PS2518-9-t, 254x180x90mm Enclosure Polystyrene, Transp Lid, PG Knockout | 0 |
|
$54.0000 | Buy Now |
Part Details for 116-008
116-008 CAD Models
116-008 Part Data Attributes
|
116-008
Altech Corporation
Buy Now
|
Compare Parts:
116-008
Altech Corporation
|
Samacsys Manufacturer | Altech |