Part Details for 116-503 by Altech Corporation
Overview of 116-503 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1771
|
Newark | Ps99-8-T, 94X94X81Mm Enclosure |Altech 116-503 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0800 / $25.2500 | Buy Now |
DISTI #
116-503-ND
|
DigiKey | BOX PLASTIC 3.7"L X 3.7"W Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5067 | Buy Now |
DISTI #
845-116503
|
Mouser Electronics | Enclosures for Industrial Automation PS99-8-t, 94x94x81mm Enclosure | 0 |
|
$15.3600 / $17.1300 | Order Now |
DISTI #
70075318
|
RS | Junction Box, Polystyrene, 3.70 in., 3.70 in., 2.24 in., -40 to 70 C | Altech Corp 116-503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$10.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 9 Weeks | 0 |
|
$15.1500 | Buy Now |
|
Onlinecomponents.com | Light Gray/Transparent Polystyrene Wall Mount Enclosure RoHS: Compliant | 4 Factory Stock |
|
$15.6100 / $20.6700 | Buy Now |
|
Powell Electronics | PS99-8-t, 94x94x81mm Enclosure Min Qty: 3 | 3 |
|
$19.5700 | Buy Now |
|
Master Electronics | Light Gray/Transparent Polystyrene Wall Mount Enclosure RoHS: Compliant | 4 Factory Stock |
|
$15.6100 / $20.6700 | Buy Now |
DISTI #
10111169
|
TestEquity LLC | Altech 116-503 PS99-8-t, 94x94x81mm Enclosure Polystyrene, Transp Lid, PG Knockout | 0 |
|
$18.9400 | Buy Now |