Part Details for 116-87-210-41-009101 by PRECI-DIP SSA
Overview of 116-87-210-41-009101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-87-210-41-009101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-87-210-41-009101-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 2016 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0089 | Buy Now |
DISTI #
437-1168721041009101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.0200 / $2.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8140 / $1.5070 | Buy Now | |
DISTI #
CONN4183
|
Rutronik | 10P DIL SOCKET INTERCONNECT RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tube |
Stock DE - 2016 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0729 / $1.2200 | Buy Now |
Part Details for 116-87-210-41-009101
116-87-210-41-009101 CAD Models
116-87-210-41-009101 Part Data Attributes:
|
116-87-210-41-009101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
116-87-210-41-009101
PRECI-DIP SSA
IC Socket, DIP10, 10 Contact(s), 2.54mm Term Pitch, 0.2inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Body Breadth | 0.299 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.496 inch | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | PCT POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.2 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |