Part Details for 116-87-304-41-013101 by PRECI-DIP SSA
Overview of 116-87-304-41-013101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-87-304-41-013101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-87-304-41-013101-ND
|
DigiKey | CONN IC DIP SOCKET 4POS GOLD Min Qty: 2268 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8418 | Buy Now |
DISTI #
437-1168730441013101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.8410 / $1.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6790 / $1.2580 | Buy Now |
Part Details for 116-87-304-41-013101
116-87-304-41-013101 CAD Models
116-87-304-41-013101 Part Data Attributes:
|
116-87-304-41-013101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
116-87-304-41-013101
PRECI-DIP SSA
IC Socket, DIP4, 4 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP4 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 4 |