Part Details for 116-87-328-41-004101 by PRECI-DIP SSA
Overview of 116-87-328-41-004101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-87-328-41-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-87-328-41-004101-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 450 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3692 | Buy Now |
DISTI #
437-1168732841004101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.2400 / $7.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.9600 / $5.6200 | Buy Now | |
DISTI #
116-87-328-41-004101
|
Avnet Abacus | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 116-87-328-41-004101) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 116-87-328-41-004101
116-87-328-41-004101 CAD Models
116-87-328-41-004101 Part Data Attributes
|
116-87-328-41-004101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
116-87-328-41-004101
PRECI-DIP SSA
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |