There are no models available for this part yet.
Overview of 116-87-632-41-003101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-101003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101004LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 116-87-632-41-003101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-87-632-41-003101-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 637 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7022 | Buy Now | |
DISTI #
437-1168763241003101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$2.3800 / $4.4000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $3.3600 | Buy Now | ||
DISTI #
116-87-632-41-003101
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box (Alt: 116-87-632-41-003101) RoHS: Compliant Min Qty: 247 Package Multiple: 247 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 116-87-632-41-003101 by PRECI-DIP SSA
Part Data Attributes for 116-87-632-41-003101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
94V-0
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN
|
Contact Material
|
BERYLLIUM COPPER
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP32
|
Housing Material
|
PCT POLYESTER
|
JESD-609 Code
|
e3
|
Number of Contacts
|
32
|