Part Details for 116-93-308-41-001000 by Mill-Max Mfg Corp
Overview of 116-93-308-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 116-93-308-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2648
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 116-93-308-41-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $19.3700 | Buy Now |
DISTI #
11693-30841001000-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3548 | Buy Now |
DISTI #
575-11693308410010
|
Mouser Electronics | IC & Component Sockets 8 PIN ELEVATED SKT .594L RoHS: Not Compliant | 0 |
|
$10.1000 / $11.1000 | Order Now |
DISTI #
000000000000399988
|
Sager | IC & Component Sockets 8 PIN ELEVATED SKT .594L Min Qty: 50 | 0 |
|
$1.9600 / $15.5600 | Buy Now |
Part Details for 116-93-308-41-001000
116-93-308-41-001000 CAD Models
116-93-308-41-001000 Part Data Attributes:
|
116-93-308-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
116-93-308-41-001000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 8 |