Part Details for 116-93-624-41-006000 by Mill-Max Mfg Corp
Overview of 116-93-624-41-006000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
51966-10006000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 60S Right Angle Header, Solder To Board | |
CE1006000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 60 signal pins, Vertical |
Price & Stock for 116-93-624-41-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2719
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 116-93-624-41-006000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $22.6800 | Buy Now |
DISTI #
11693-62441006000-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6350 | Buy Now |
DISTI #
575-11693624410060
|
Mouser Electronics | IC & Component Sockets 24 PIN ELEVATED SKT .236L RoHS: Not Compliant | 0 |
|
$11.7100 / $12.5900 | Order Now |
DISTI #
000000000000037217
|
Sager | IC & Component Sockets 24 PIN ELEVATED SKT .236L Min Qty: 50 | 0 |
|
$3.3100 / $17.8600 | Buy Now |
Part Details for 116-93-624-41-006000
116-93-624-41-006000 CAD Models
116-93-624-41-006000 Part Data Attributes
|
116-93-624-41-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
116-93-624-41-006000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |
Alternate Parts for 116-93-624-41-006000
This table gives cross-reference parts and alternative options found for 116-93-624-41-006000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 116-93-624-41-006000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
116-13-624-41-006100 | IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 116-93-624-41-006000 vs 116-13-624-41-006100 |
116-91-624-41-006000 | IC Socket | Mill-Max Mfg Corp | 116-93-624-41-006000 vs 116-91-624-41-006000 |