There are no models available for this part yet.
Overview of 116-93-642-41-007000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1569AC-J3-33E-0070.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 116-93-642-41-007000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C2744
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 116-93-642-41-007000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $29.3800 | Buy Now | |
DISTI #
11693-64241007000-ND
|
DigiKey | CONN IC DIP SOCKET 42POS GOLD Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.8724 | Buy Now | |
DISTI #
575-11693642410070
|
Mouser Electronics | IC & Component Sockets 42 PIN ELEVATED SKT .402L RoHS: Not Compliant | 0 |
|
$14.7200 / $15.3800 | Order Now | |
DISTI #
000000000000400078
|
Sager | IC & Component Sockets 42 PIN ELEVATED SKT .402L Min Qty: 50 | 0 |
|
$5.8600 / $21.9600 | Buy Now |
CAD Models for 116-93-642-41-007000 by Mill-Max Mfg Corp
Part Data Attributes for 116-93-642-41-007000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
DIP SOCKET
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP42
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
42
|
Alternate Parts for 116-93-642-41-007000
This table gives cross-reference parts and alternative options found for 116-93-642-41-007000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 116-93-642-41-007000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
116-93-642-41-007 | IC Socket, DIP42, 42 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | Mill-Max Mfg Corp | 116-93-642-41-007000 vs 116-93-642-41-007 |
116-43-642-41-007000 | IC Socket, DIP42, 42 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 116-93-642-41-007000 vs 116-43-642-41-007000 |