There are no models available for this part yet.
Overview of 1160820050 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1160820050 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH0507
|
Newark | Sail-M8G-4S0.5Uie |Weidmuller 1160820050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6400 / $23.4300 | Buy Now | |
DISTI #
281-1160820050-ND
|
DigiKey | SAIL-M8G-4S0.5UIE Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$28.5100 | Buy Now | |
DISTI #
1160820050
|
Avnet Americas | Cable Assembly 4 Position M8 Circular Plug Straight 0.5m - Bulk (Alt: 1160820050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1160820050
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8G-4S0.5UIE RoHS: Compliant | 0 |
|
$14.6300 / $20.3500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4900 / $19.1900 | Buy Now |