Part Details for 1160820500 by Weidmüller Interface GmbH & Co. KG
Overview of 1160820500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1160820500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0508
|
Newark | Sail-M8G-4S5.0Uie |Weidmuller 1160820500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5300 / $40.9000 | Buy Now |
DISTI #
281-1160820500-ND
|
DigiKey | SAIL-M8G-4S5.0UIE Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$35.5400 | Buy Now |
DISTI #
1160820500
|
Avnet Americas | Cable Assembly 4 Position M8 Circular Plug Straight 5m Straight - Bulk (Alt: 1160820500) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1160820500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8G-4S5.0UIE RoHS: Compliant | 0 |
|
$26.3100 / $35.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2900 / $33.4800 | Buy Now |