-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1162163-ND
|
DigiKey | CORD IEC62196-3 TO 62196-2 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
15 In Stock |
|
$651.0410 / $669.6000 | Buy Now |
DISTI #
651-1162163
|
Mouser Electronics | EV Charging Cables CHARX T1HBI12-1AC80DC250-2,0M1 RoHS: Compliant | 9 |
|
$651.0500 / $669.6000 | Buy Now |
|
Onlinecomponents.com | 9 Factory Stock |
|
$673.8800 / $723.0500 | Buy Now | |
DISTI #
1162163
|
TTI | EV Charging Cables CHARX T1HBI12-1AC80DC250-2,0M1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 401 In Stock |
|
$662.9000 | Buy Now |
DISTI #
000000000006246357
|
Sager | Specialized Cables CHARX T1HBI12-1AC80DC250-2,0M1 Min Qty: 1 | 25 |
|
$670.0000 | Buy Now |
|
Master Electronics | 9 Factory Stock |
|
$673.8800 / $723.0500 | Buy Now | |
|
Neutron USA | Vehicle charging inlet, Locking actuator top, Charg w/AC/DC, 5pwr, 250VAC/1kVDC, 2sig, 2m, CHARX T1HBI12-1AC80DC250-2,0M1 | 14 |
|
$1,826.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1162163
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1162163
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |