Part Details for 1162216 by Jameco
Overview of 1162216 by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1162216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2310119
|
Jameco Electronics | 8mm Vibrating Motor Coin 3V 12000 RPM Wire Leads Min Qty: 1 Container: Each | 1977 |
|
$1.5900 / $1.9500 | Buy Now |