Part Details for 116237-000 by TE Connectivity
Overview of 116237-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116237-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116237-000
|
Avnet Americas | 208M710-19B06 (Alt: 116237-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
|
Onlinecomponents.com | 208M710-19B06 |
7 Partner Stock |
|
$15.0600 / $54.5500 | Buy Now |
DISTI #
65742329
|
Verical | Braid Fixed Spin and Tinel Lock Adapters Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$27.6100 | Buy Now |
DISTI #
116237-000
|
Avnet Americas | 208M710-19B06 (Alt: 116237-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
000000000005530024
|
Sager | Circular MIL Spec Backshells 208M710-19B06 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$50.0000 / $76.9200 | Buy Now |
DISTI #
4317085
|
Farnell | CIRCULAR CLAMPS-STRAIN RELIEFS CONNECTOR RoHS: Not Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 6 |
|
$71.7296 | Buy Now |
|
Master Electronics | 208M710-19B06 |
7 Partner Stock |
|
$15.0600 / $54.5500 | Buy Now |
Part Details for 116237-000
116237-000 CAD Models
116237-000 Part Data Attributes:
|
116237-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
116237-000
TE Connectivity
ALUMINUM ALLOY, CADMIUM PLATED, CIRCULAR ADAPTER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY |